3011-504C | HEBOTEC
Velcro strap base, max. bundle Ø 35 mm, PA-GV, (L) 20 mm, 3011-504C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available: 10 pcs.
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.5343 €
50 pcs.
3.4153 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook-and-loop base, 3011-504C, HEBOTEC
The base for hook-and-loop fasteners with clamping foot serves as a gentle installation of support lines, cables and hoses on C-rails. The clamping foot can be assembled tool-free by a 90° turn into the slot of C-rails.
Features
- Provides a tangle-free and protective cable management
- Reusable
- Cable bundles can be extended easily
- Easy handling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 35 mm | |
| Length | 20 mm | |
| Self-adhesive | No | |
| Material | PA-GV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |