3011-364-180C | HEBOTEC
Velcro strap base, max. bundle Ø 35 mm, PA-GV, self-adhesive, (L x W) 180 x 20 mm, 3011-364-180C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8671 € *
Available: 7 pcs.
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.7005 €
50 pcs.
4.5220 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive base, 3011-364-180C, HEBOTEC
The self-adhesive base for hook-and-loop fasteners serves as a gentle installation support of lines, cables and hoses. The base can be mounted on the desired surface with the bond area.
Features
- Simple, tool-free mounting
- Provides a tangle-free and protective cable management
- Polyurethan-foam to compensate existing irregularities or tolerances of the surface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 35 mm | |
| Length | 180 mm | |
| Width | 20 mm | |
| Self-adhesive | Yes | |
| Material | PA-GV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |