3011-362C | HEBOTEC
Self adhesive mounting socket, max. bundle Ø 20 mm, PA-GV, self-adhesive, 3011-362C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available: 10 pcs.
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.8080 €
50 pcs.
3.6771 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive base, 3011-362C, HEBOTEC
The self-adhesive base for hook-and-loop fasteners serves as a gentle installation support of lines, cables and hoses. The base can be mounted on the desired surface with the bond area.
Features
- Simple, tool-free mounting
- Provides a tangle-free and protective cable management
- Polyurethan-foam to compensate existing irregularities or tolerances of the surface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 20 mm | |
| Self-adhesive | Yes | |
| Material | PA-GV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |