3011-362-150C | HEBOTEC
Velcro strap base, max. bundle Ø 20 mm, PA-GV, self-adhesive, (L x W) 150 x 10 mm, 3011-362-150C
Unit Price (€ / pc.)
4.5934 € *
Available: 19 pcs.
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.4387 €
50 pcs.
4.2840 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive base, 3011-362-150C, HEBOTEC
The self-adhesive base for hook-and-loop fasteners serves as a gentle installation support of lines, cables and hoses. The base can be mounted on the desired surface with the bond area.
Features
- Simple, tool-free mounting
- Provides a tangle-free and protective cable management
- Polyurethan-foam to compensate existing irregularities or tolerances of the surface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 20 mm | |
| Length | 150 mm | |
| Width | 10 mm | |
| Self-adhesive | Yes | |
| Material | PA-GV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |