3011-184-180C | HEBOTEC

Velcro strap base, for Bosch profiles with 10 mm groove, velcro tape 180 x 20 mm, max. bundle Ø 35 mm, PA-GV, black, 3011-184-180C

Order No.: 27P0069
EAN: 4251827906181
MPN:
3011-184-180C
Series: HEBOFIX 45
3011-184-180C HEBOTEC Cable Holders Image 1
3011-184-180C HEBOTEC Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 20 pcs.
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2840 €
50 pcs.
4.1293 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale

Hook-and-loop base, 3011-184-180C, HEBOTEC

The base for hook-and-loop fasteners with clamping foot serves as a gentle installation support of lines, cables and hoses. The clamping foot can be assembled by a 45° turn right or left into the rabbet of aluminium profiles.

Features

  • Simple mounting without tool into popular aluminium profiles
  • Provides a tangle-free and protective cable management
  • Reusable
  • Cable bundles can be extended easily
  • Easy handling
Technical specifications
Filter Property Value
Product type mounting base
Version for Bosch profiles with 10 mm groove, velcro tape 180 x 20 mm
max. Bundle diameter 35 mm
Self-adhesive No
Material PA-GV
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15