3011-164-180C | HEBOTEC
Velcro strap base, for ITEM profiles with 8 mm groove, velcro tape 180 x 20 mm, max. bundle Ø 35 mm, PA-GV, black, 3011-164-180C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Available: 5 pcs.
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2840 €
50 pcs.
4.1293 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook-and-loop base, 3011-164-180C, HEBOTEC
The base for hook-and-loop fasteners with clamping foot serves as a gentle installation support of lines, cables and hoses. The clamping foot can be assembled by a 45° turn right or left into the rabbet of aluminium profiles.
Features
- Simple mounting without tool into popular aluminium profiles
- Provides a tangle-free and protective cable management
- Reusable
- Cable bundles can be extended easily
- Easy handling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | for ITEM profiles with 8 mm groove, velcro tape 180 x 20 mm | |
| max. Bundle diameter | 35 mm | |
| Self-adhesive | No | |
| Material | PA-GV | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |