3010-002C | HEBOTEC
Velcro strap holder, max. bundle Ø 35 mm, PA-GV, 3010-002C
Order No.: 27P0130
EAN: 4251827905320
MPN:
3010-002C
Unit Price (€ / pc.)
6.4022 € *
Available: 11 pcs.
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
6.1761 €
50 pcs.
5.9619 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook-and-loop fastener, 3010-002C, HEBOTEC
The hook-and-loop fastener is used for a safe and gentle attachment of pipes, cables and hoses. The fastener is available for direct mounting with an M5-screw or for a second use with integrated clamp mechanism for profiles with a 10 mm slot width.
Features
- Self-extinguishing fasteners according to UL94-V2
- Cable bundles can be extended easily
- Easy handling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable holder | |
| max. Bundle diameter | 35 mm | |
| Self-adhesive | No | |
| Material | PA-GV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |