1025-114C | HEBOTEC
Shield clamp, max. bundle Ø 11 mm, steel, galvanized, 1025-114C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7957 €
50 pcs.
4.6172 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamp, 1025-114C, HEBOTEC
The shield clamp with snap foot can be pushed onto a 10 x 3 mm busbar easily and without tools. The special design ensures a secure hold. By pushing the carriers together, an extremely compact shielding support of several lines is achieved.
Features
- Extremely compact design
- Optional strain relief with cable ties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clamp | |
| max. Bundle diameter | 11 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |