1022-532C | HEBOTEC
Shield clamp, max. bundle Ø 18 mm, steel, galvanized, 1022-532C
Order No.: 27P0120
EAN: 4251827901568
MPN:
1022-532C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
5.9500 €
50 pcs.
5.7358 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamp, 1022-532C, HEBOTEC
The shield clamp for direct assembly can be screwed directly, for example, onto the mounting plate. Simply push the cable shield into shield clamp in order to achieve secure contact.
Features
- Direct assembly with an M4 screw
- Very compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clamp | |
| max. Bundle diameter | 18 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |