1022-212C | HEBOTEC
Shield clamp, max. bundle Ø 18 mm, steel, galvanized, 1022-212C
Order No.: 27P0092
EAN: 4251827900929
MPN:
1022-212C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.8191 €
50 pcs.
5.6168 €
100 pcs.
5.4026 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamp, 1022-212C, HEBOTEC
The shield clamp for C-rails can be assembled with a 90° turn into C-rail profile. With the assistance for the M4-fastenign screw the mounting adapter is pinched in the C-rail. Simply push the cable shield into shield clamp in order to achieve secure contact. The strain relief bar offers the possibility of reducing strain on the cable sheath by using a cable tie.
Features
- Strain relief by using a cable tie on the cable sheath
- Very compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clamp | |
| max. Bundle diameter | 18 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |