1022-206C | HEBOTEC
Shield clamp, max. bundle Ø 30 mm, steel, galvanized, 1022-206C
Order No.: 27P0094
EAN: 4251827900899
MPN:
1022-206C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9619 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.6406 €
50 pcs.
5.4264 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamp, 1022-206C, HEBOTEC
The shield clamp for C-rails can be assembled with a 90° turn into C-rail profile. With the assistance for the M4-fastenign screw the mounting adapter is pinched in the C-rail. Simply push the cable shield into shield clamp in order to achieve secure contact. The strain relief bar offers the possibility of reducing strain on the cable sheath by using a cable tie.
Features
- Strain relief by using a cable tie on the cable sheath
- Very compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clamp | |
| max. Bundle diameter | 30 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |