1012-002B | HEBOTEC
Shield clamp, max. bundle Ø 65 mm, steel, galvanized, nickel-plated/copper-plated, tin-plated, 1012-002B
Order No.: 27P0122
EAN: 4251827900493
MPN:
1012-002B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1253 € *
Available: 1 pcs.
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
5 pcs.
13.1852 €
10 pcs.
12.7211 €
25 pcs.
12.2451 €
50 pcs.
11.7810 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamp, 1012-002B, HEBOTEC
The shield clamp Big for large diameters features a wide clamping range, thus allows an excellent contact of cable shields with large diameters. The stripped cable has to be pressed into the shield clamp. The spring pressure of the clamp offers constant contact with the cable shield. The shield clamp is available for direct assembly with an M4 screw, with clip foot for assembly onto a 35 mm DIN rail and with a flexible flat tape connector with a length of 50 mm.
Features
- Constant contact with cable shield due to spring pressure
- High conductance
- Flexible earth connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clamp | |
| max. Bundle diameter | 65 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized, nickel-plated/copper-plated, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |