1010-017D | HEBOTEC
Shield clamp, max. bundle Ø 30 mm, steel, galvanized, 1010-017D
Order No.: 27P0113
EAN: 4251827900097
MPN:
1010-017D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available: 1 pcs.
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
25 pcs.
1.6541 €
50 pcs.
1.5946 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamp, 1010-017D, HEBOTEC
The shield clamp with integrated strain relief is suitable for contacting cable shields, which are returned over the cable coating and are locked by a shrinking tube and a conducting metal strip. By simply pushing the stripped cable in the shield clamp, there is a permanently high and continuous spring pressure on the cable shield. The contact areas are large, assuring a very good derivation of interference currents.
Features
- Intergrated strain relief
- Permantently high and continuous spring pressure on the cable shield
- Essential higher clamping force
- High conductivity
- Very good derivation of high-frequency interferences
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clamp | |
| max. Bundle diameter | 30 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |