2050-003A | HEBOTEC
Metal braided sleeve, range 15-30 mm, silver, -50 to 200 °C, 2050-003A
Order No.: 27P0047
EAN: 4251827905290
MPN:
2050-003A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.9841 € *
Standard delivery time from the manufacturer is: 3 Weeks
Shielding braid, 2050-003A, HEBOTEC
Shielding braid of tin-plated copper wires is perfectly suited to protect pipes and cables from interfering influences from electric fields.
Features
- High coverage
- Very good shielding effect
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Application range | 15-30 mm | |
| Colour | silver | |
| Material | copper, tin-plated | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |