2050-001A | HEBOTEC
Metal braided sleeve, range 6-12 mm, silver, -50 to 200 °C, 2050-001A
Order No.: 27P0049
EAN: 4251827905276
MPN:
2050-001A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1642 € *
Available: 78 mtr.
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 mtr.
6.1642 €
10 mtr.
5.7001 €
50 mtr.
5.2360 €
100 mtr.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding braid, 2050-001A, HEBOTEC
Shielding braid of tin-plated copper wires is perfectly suited to protect pipes and cables from interfering influences from electric fields.
Features
- High coverage
- Very good shielding effect
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Application range | 6-12 mm | |
| Colour | silver | |
| Material | copper, tin-plated | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |