3110-028C | HEBOTEC
Temperature sensor clip, Ø 28 mm for pipe assembly, 3110-028C
Order No.: 27P0062
EAN: 4251827911154
MPN:
3110-028C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
4.0817 €
50 pcs.
3.9389 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature sensor clip, 3110-028C, HEBOTEC
The temperature sensor-clip (TFC) is characterized by an easy and tool-free assembly. It has been developed for all contact- and pipe-mounted sensors with a diameter of 6 mm. In the media supply the TFC is used as a component for indirect temperature measurement on supply pipes.
Features
- Reduction of time and costs due to an easy, fast and tool-free assembly
- High clamping force and flexibility
- Steady pipe contact of the sensor with the spring steel clamp results in immediate reaction time and precise measurements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature sensor clip | |
| Version | Ø 28 mm | |
| Suitable for | pipe assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |