3014-102C | HEBOTEC
Connector holder for M8 connector, M4 hole, 3014-102C
Order No.: 27P0140
EAN: 4251827906945
MPN:
3014-102C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Available: 4 pcs.
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6775 €
50 pcs.
2.5823 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clip, 3014-102C, HEBOTEC
The Mounting clip for direct assembly serves as an installation help for the secure fixing of industrial connectors. The clip can be mounted with a cylinder screw. Following this, the M8 connector is simply pressed in from above. It should be ensured that the gap of the connector is positioned in the middle of the clip. Nubs in the material dip into the gap and prevent the connectors from moving in the longitudinal direction.
Features
- Easy handling
- Good holding force
- Universally usable
- High stability
- Stackable clip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector holder | |
| Suitable for | M8 connector, M4 hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |