1037-005C | HEBOTEC
Shield clamp, Ø 11-16 mm, M4, for C16 rail, 1037-005C
Order No.: 27P0087
EAN: 4251827903920
MPN:
1037-005C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2471 € *
Available: 6 pcs.
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.8544 €
50 pcs.
6.6045 €
100 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamp, 1037-005C, HEBOTEC
The shield clamp for C-rails can be assembled with a 90° turn into C-rail profile with a 16 mm slot. With the assistance for the M4-fastenign screw the mounting adapter is pinched in the C-rail. Simply push the cable shield into shield clamp in order to achieve secure contact. The strain relief bar offers the possibility of reducing strain on the cable sheath by using a cable tie.
Features
- Strain relief by using a cable tie on the cable sheath
- Very compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clamp | |
| Version | Ø 11-16 mm, M4 | |
| Suitable for | C16 rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |