1032-011C | HEBOTEC
Shield clamp, Ø 3-12 mm, for DIN rail, 1032-011C
Order No.: 27P0107
EAN: 4251827903692
MPN:
1032-011C
Unit Price (€ / pc.)
6.6997 € *
Available: 56 pcs.
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.3308 €
50 pcs.
6.0928 €
100 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamp, 1032-011C, HEBOTEC
The shield clamp on clip foot can be snapped onto a 35 mm DIN rail without the use of tools. Just press the cabel shield into the shield clamp to achieve a safe contact.
Features
- Constant contact with cable shield due to spring pressure
- Excellent contuctance of high-frequency interferences
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clamp | |
| Version | Ø 3-12 mm | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |