1032-004C | HEBOTEC
Shield clamp, Ø 8-11 mm, for DIN rail, 1032-004C
Order No.: 27P0102
EAN: 4251827903661
MPN:
1032-004C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.5335 €
50 pcs.
5.3312 €
100 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamp, 1032-004C, HEBOTEC
The shield clamp on clip foot can be snapped onto a 35 mm DIN rail without the use of tools. Just press the cabel shield into the shield clamp to achieve a safe contact.
Features
- Constant contact with cable shield due to spring pressure
- Excellent contuctance of high-frequency interferences
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clamp | |
| Version | Ø 8-11 mm | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |