1030-026D | HEBOTEC
Snap-on mounting, M5, for DIN rail, 1030-026D
Order No.: 27P0108
EAN: 4251827903272
MPN:
1030-026D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Available: 10 pcs.
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
25 pcs.
3.0583 €
50 pcs.
2.9512 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clip, 1030-026D, HEBOTEC
The clip foot Multi can be snapped onto a 35 mm DIN rail (TS35) without the use of tools. A small slot screwdriver suffices to dismantle. The clip foot Multi serves as a universal multiequipment carrier for assembly on 35 mm DIN rails. Due to the flat shape, a good contact surface and a good holding force on the DIN rail is achieved.
Features
- High clamping forces
- High conductance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | snap-on mounting | |
| Version | M5 | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |