1030-021D | HEBOTEC
Snap-on mounting, 3.9 mm, for DIN rail, 1030-021D
Order No.: 27P0111
EAN: 4251827903241
MPN:
1030-021D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available: 20 pcs.
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
25 pcs.
1.6541 €
50 pcs.
1.5946 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clip, 1030-021D, HEBOTEC
The clip foot Multi can be snapped onto a 35 mm DIN rail (TS35) without the use of tools. A small slot screwdriver suffices to dismantle. The clip foot Multi serves as a universal multiequipment carrier for assembly on 35 mm DIN rails. Due to the flat shape, a good contact surface and a good holding force on the DIN rail is achieved.
Features
- High clamping forces
- High conductance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | snap-on mounting | |
| Version | 3.9 mm | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |