12158 | HAUBER Elektronik
Vibration sensor, 18.27 VDC, 12158
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
861.5600 € *
Available: 2 pcs.
Available in 4 Days: 1 pcs. - if ordered today
Total Price:
861.56 € *
Price list
Quantity
Price per unit*
1 pcs.
861.5600 €
2 pcs.
835.7132 €
3 pcs.
810.6399 €
4 pcs.
786.3163 €
5 pcs.
775.4040 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, 12158, HAUBER Elektronik
The HE200 measures and monitors absolute bearing vibration on machinery in accordance with DIN ISO 10816 and 20816. This makes it ideal for universal use in the condition monitoring of rotating machinery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Version | two adjustable thresholds (warning & alarm) | |
| Voltage | 18.27 VDC | |
| Output signal | 4-20 mA | |
| Detection range | 0 to 64 mm/s | |
| Connection | M12-connector | |
| Assembly | screw mounting | |
| Length | 73.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |