11909 | HAUBER Elektronik

Vibration sensor, 10-30 VDC, 11909

Order No.: 29G0053
EAN: 4255921303396
MPN:
11909
HE100.02.32.01.00.00.000
Series: HE100
11909 HAUBER Elektronik Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
869.8900 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
869.89 € *
Price list
Quantity
Price per unit*
1 pcs.
869.8900 €
2 pcs.
843.7933 €
3 pcs.
818.4820 €
4 pcs.
793.9323 €
5 pcs.
782.9010 €
*incl. VAT plus shipping costs
Subject to prior sale

Vibration sensor, 11909, HAUBER Elektronik

The HE100 is designed for the reliable measurement and monitoring of absolute bearing vibration on machinery-in accordance with the DIN ISO 10816 standard. It is ideal for the early detection of mechanical irregularities during operation.

Technical specifications
Filter Property Value
Product type vibration sensor
Version analogue output
Voltage 10-30 VDC
Output signal 4-20 mA
Detection range 0 to 32 mm/s
Connection M12-connector
Assembly screw mounting
Length 82.35 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318020
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes