11095 | HAUBER Elektronik
Vibration sensor, 10-30 VDC, 11095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
791.3500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
791.35 € *
Price list
Quantity
Price per unit*
1 pcs.
791.3500 €
2 pcs.
767.6095 €
3 pcs.
744.5830 €
4 pcs.
722.2467 €
5 pcs.
712.2150 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, 11095, HAUBER Elektronik
The HE100 is designed for the reliable measurement and monitoring of absolute bearing vibration on machinery-in accordance with the DIN ISO 10816 standard. It is ideal for the early detection of mechanical irregularities during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Version | analogue output | |
| Voltage | 10-30 VDC | |
| Output signal | 4-20 mA | |
| Detection range | 0 to 32 mm/s | |
| Connection | cable, PUR, 2 m | |
| Assembly | screw mounting | |
| Length | 101.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |