10473 | HAUBER Elektronik
EMC adapter, M8 - M8 for vibration sensors, 10473
Order No.: 29G0000
EAN: 4255921385446
MPN:
10473
MA.M8EMV.32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.5900 € *
Available in 10 days: 36 pcs. - if ordered today
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5900 €
2 pcs.
70.4123 €
3 pcs.
68.2941 €
4 pcs.
66.2473 €
5 pcs.
65.3310 €
*incl. VAT plus shipping costs
Subject to prior sale
EMV Adapter, 10473, HAUBER Elektronik
The HE100 is designed for the reliable measurement and monitoring of absolute bearing vibration on machinery-in accordance with the DIN ISO 10816 standard. It is ideal for the early detection of mechanical irregularities during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC adapter | |
| Version | M8 - M8 | |
| Suitable for | vibration sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |