09455511000 | Harting

DisplayPort socket, 20 pole, SMD, 09455511000

Order No.: 44F4214
EAN: 4099889814965
MPN:
09455511000
09 45 551 1000
Series: PushPull
09455511000 Harting USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5327 € *
Available: 365 pcs.
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
7.0686 €
25 pcs.
6.8544 €
50 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB socket, 09455511000, Harting

PCB socket, Reflow soldering termination (SMT), Rated current: ‌0.5 A, Contacts: 20, Gold plated Mating side.

Technical specifications
Filter Property Value
Version DisplayPort socket
Pin number 20 pole
Contact connection SMD
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes