09455451905 | Harting

USB-C panel socket, 24 pole, USB 3.0, 09455451905

Order No.: 42P6955
EAN: 5713140457744
MPN:
09455451905
Series: har-port
09455451905 Harting USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5624 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.5624 €

USB C panel socket, 09455451905, Harting

Service interface, USB 3.0, Connection type: Type C jack - type C jack.

Technical specifications
Filter Property Value
Version C socket
Pin number 24 pole
USB Standard USB 3.0
Assembly cable assembly
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No