09455411902 | Harting
USB-A socket, 4 pole, USB 2.0, solder connection, 09455411902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6259 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
10 pcs.
11.8405 €
25 pcs.
11.4716 €
50 pcs.
10.6624 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB adapter, 09455411902, Harting
Connector, Adapter PCB, Contacts: 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A socket | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | solder connection | |
| Type of locking | PCB locking | |
| Assembly | through-hole mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |