09454522912 | Harting

USB-C panel socket, 24 pole, USB 3.0, 09454522912

Order No.: 42P6951
EAN: 5713140571266
MPN:
09454522912
Series: har-port
09454522912 Harting USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7036 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.7036 €

USB C panel socket, 09454522912, Harting

Service interface, USB 3.0, Connection type: Type C jack - type C jack.

Technical specifications
Filter Property Value
Version C socket
Pin number 24 pole
USB Standard USB 3.0
Assembly panel mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes