09454521980 | Harting
USB-Connector data cable har-port USB charger 5V/1,5A black, 09454521980
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0989 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
80.10 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0989 €
2 pcs.
77.8736 €
5 pcs.
75.7673 €
*incl. VAT plus shipping costs
Subject to prior sale
Charging set, 09454521980, Harting
Charging set, USB 3.0, Connection type: Type A jack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB charger | |
| Site (2) | USB-A socket | |
| Ports | 1 | |
| Power supply | 1.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043121 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |