09454521979 | Harting

USB charger, data cable har-port USB charger 5V/1,5A silver, 09454521979

Order No.: 42P4034
EAN: 5713140223059
MPN:
09454521979
09 45 452 1979
Series: har-port
09454521979 Harting USB Chargers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.9192 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.92 € *
Price list
Quantity
Price per unit*
1 pcs.
82.9192 €
2 pcs.
80.6225 €
5 pcs.
78.4448 €
*incl. VAT plus shipping costs
Subject to prior sale

Charger, 09454521979, Harting

Charger, USB 3.0, Connection type: Type A jack.

Technical specifications
Filter Property Value
Version USB charger
Site (2) USB-A socket
Ports 1
Power supply 1.5
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No