39509030050 | Harting
USB 2.0 connection cable, USB plug type A to USB plug type A, 2 m, gray, 39509030050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8456 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
28.85 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8456 €
5 pcs.
27.5366 €
10 pcs.
26.7274 €
25 pcs.
24.8948 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 39509030050, Harting
USB 2.0 cable, cable length: 2 m, pre-assembled on both sides, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 2 m | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |