09455451934 | Harting
USB 3.0 extension cable, USB plug type A to USB socket type A, 3 m, black, 09455451934
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.3480 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
82.35 € *
Price list
Quantity
Price per unit*
1 pcs.
82.3480 €
2 pcs.
80.0632 €
5 pcs.
77.8974 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09455451934, Harting
USB 3.0 extension cable, cable length: 3 m, pre-assembled on both sides, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |