09455451932 | Harting
USB 3.0 adapter cable, USB plug type A to USB socket type A, 1.5 m, black, 09455451932
Order No.: 42P6954
EAN: 5713140263352
MPN:
09455451932
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.9859 € *
Standard delivery time from the manufacturer is: 10 Weeks
Cable assembly, 09455451932, Harting
Cable assembly, Pre-assembled on both sides, Copper cable (round), Cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 1.5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |