09454521970 | Harting
USB 3.0 cable for front panel mounting, USB plug type A to USB socket type A, 0.5 m, black, 09454521970
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5496 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.55 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5496 €
2 pcs.
53.0383 €
5 pcs.
51.5984 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454521970, Harting
USB cable 3.0, cable length: 0.5 m, connection type: type A socket - type A plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 0.5 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |