09454521954 | Harting
USB 2.0 cable for front panel mounting, 2 x USB socket type A to 2 x USB plug type A, 3 m, silver, 09454521954
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.8454 € *
Available: 11 pcs.
Total Price:
88.85 € *
Price list
Quantity
Price per unit*
1 pcs.
88.8454 €
2 pcs.
86.3821 €
5 pcs.
84.0497 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454521954, Harting
USB cable 2.0, cable length: 3 m, connection type: 2x type A socket - type A plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable for front panel mounting | |
| USB Standard | USB 2.0 | |
| Connection (1) | 2 x USB socket type A | |
| Connection (2) | 2 x USB plug type A | |
| Cable length | 3 m | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |