09454521950 | Harting
USB 2.0 cable for front panel mounting, 2 x USB socket type A to 2 x USB plug type A, 0.5 m, silver, 09454521950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.9950 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.00 € *
Price list
Quantity
Price per unit*
1 pcs.
71.9950 €
2 pcs.
69.9958 €
5 pcs.
68.1037 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454521950, Harting
USB cable 2.0, cable length: 0.5 m, connection type: 2x type A socket - type A plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable for front panel mounting | |
| USB Standard | USB 2.0 | |
| Connection (1) | 2 x USB socket type A | |
| Connection (2) | 2 x USB plug type A | |
| Cable length | 0.5 m | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |