09454521927 | Harting
USB 2.0 cable for front panel mounting, USB plug type A to USB socket type A, 0.15 m, silver, 09454521927
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1534 € *
Available: 3 pcs.
Total Price:
33.15 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1534 €
5 pcs.
31.6421 €
10 pcs.
30.7139 €
25 pcs.
28.6076 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454521927, Harting
USB cable 2.0, cable length: 0.15 m, connection type: type A socket - type A plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 0.15 m | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |