09454521925 | Harting
USB 2.0 cable for front panel mounting, USB plug type A to USB socket type A, 5 m, silver, 09454521925
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8301 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.83 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8301 €
5 pcs.
36.1046 €
10 pcs.
35.0455 €
25 pcs.
32.6417 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454521925, Harting
USB cable 2.0, cable length: 5 m, connection type: type A socket - type A plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 5 m | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |