09454454915 | Harting
USB 2.0 connection cable, USB plug type A to PushPull (V4) type B, 5 m, black, 09454454915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0173 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
46.02 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0173 €
2 pcs.
44.7440 €
5 pcs.
43.5302 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454454915, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | PushPull (V4) type B | |
| Cable length | 5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |