09454454910 | Harting
USB 2.0 connection cable, USB plug type A to PushPull (V4) type B, 0.5 m, black, 09454454910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3561 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
32.36 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3561 €
5 pcs.
30.8805 €
10 pcs.
29.9761 €
25 pcs.
27.9293 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454454910, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | PushPull (V4) type B | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |