09454454900 | Harting
USB 2.0 adapter cable, PushPull (V4) type A to PushPull (V4) type B, 0.5 m, black, 09454454900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8027 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
46.80 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8027 €
5 pcs.
44.6726 €
10 pcs.
43.3517 €
25 pcs.
40.3886 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454454900, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | PushPull (V4) type A | |
| Connection (2) | PushPull (V4) type B | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |