09454453903 | Harting
USB 2.0 connection cable, PushPull (V4) type B to PushPull (V4) type B, 2 m, black, 09454453903
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7547 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.75 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7547 €
2 pcs.
46.4219 €
5 pcs.
45.1724 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454453903, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | PushPull (V4) type B | |
| Connection (2) | PushPull (V4) type B | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |