09454453901 | Harting
USB 2.0 connection cable, PushPull (V4) type B to PushPull (V4) type B, 1 m, black, 09454453901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0062 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
44.01 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0062 €
2 pcs.
42.7805 €
5 pcs.
41.6262 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454453901, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | PushPull (V4) type B | |
| Connection (2) | PushPull (V4) type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |