09454452914 | Harting
USB 3.0 connection cable, USB plug type A to PushPull (V4) type A, 3 m, black, 09454452914
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.4417 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
56.44 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4417 €
2 pcs.
54.8828 €
5 pcs.
53.3953 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454452914, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | PushPull (V4) type A | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |