09454452910 | Harting
USB 3.0 connection cable, USB plug type A to PushPull (V4) type A, 0.5 m, black, 09454452910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0780 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
43.08 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0780 €
2 pcs.
41.8761 €
5 pcs.
40.7456 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454452910, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | PushPull (V4) type A | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |