09454452905 | Harting
USB 3.0 connection cable, PushPull (V4) type A to PushPull (V4) type A, 5 m, black, 09454452905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.1711 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
78.17 € *
Price list
Quantity
Price per unit*
1 pcs.
78.1711 €
2 pcs.
75.9934 €
5 pcs.
73.9466 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09454452905, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | PushPull (V4) type A | |
| Connection (2) | PushPull (V4) type A | |
| Cable length | 5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |