09451455900 | Harting
USB 3.2 adapter cable, USB plug type C to USB plug type C, 0.5 m, black, 09451455900
Order No.: 42P6956
EAN: 5713140571334
MPN:
09451455900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9277 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cable assembly, 09451455900, Harting
Cable assembly, Pre-assembled on both sides, Copper cable (round), Cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 20000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |