09451452933 | Harting
USB 3.0 connection cable, USB plug type A to USB plug type A, 2 m, black, 09451452933
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2434 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
46.24 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2434 €
2 pcs.
44.9582 €
5 pcs.
43.7444 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 09451452933, Harting
USB cable 3.0, cable length: 2 m, connection type: type A plug - type A plug, fully shielded, 360° shielding contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 2 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |